2.2 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74408943022

DigiKey Part Number
732-3029-2-ND - Tape & Reel (TR)
732-3029-1-ND - Cut Tape (CT)
732-3029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408943022
Description
FIXED IND 2.2UH 3A 30 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74408943022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
85MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 919
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.90000€1.90
10€1.86300€18.63
50€1.79320€89.66
100€1.72530€172.53
250€1.58676€396.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.37938€689.69
Manufacturers Standard Package
Unit Price without VAT:€1.90000
Unit Price with VAT:€2.28000