47 µH Shielded Drum Core, Wirewound Inductor 660 mA 608mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 660 mA 608mOhm Max 1919 (4848 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74408942470

DigiKey Part Number
732-3916-2-ND - Tape & Reel (TR)
732-3916-1-ND - Cut Tape (CT)
732-3916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408942470
Description
FIXED IND 47UH 660MA 608 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 660 mA 608mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74408942470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
608mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
10MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±20%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.90000€1.90
10€1.86300€18.63
50€1.79320€89.66
100€1.72530€172.53
250€1.58676€396.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.37938€689.69
Manufacturers Standard Package
Unit Price without VAT:€1.90000
Unit Price with VAT:€2.28000