27 µH Shielded Drum Core, Wirewound Inductor 1.05 A 160mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µH Shielded Drum Core, Wirewound Inductor 1.05 A 160mOhm Max 2323 (5858 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744053270

DigiKey Part Number
732-1048-2-ND - Tape & Reel (TR)
732-1048-1-ND - Cut Tape (CT)
732-1048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744053270
Description
FIXED IND 27UH 1.05A 160 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 1.05 A 160mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744053270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
800mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
160mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
15MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2323 (5858 Metric)
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR5028-270YBourns Inc.828SRR5028-270YCT-ND€0.56000Direct
SD6030-270-REaton - Electronics Division1.553283-SD6030-270-RCT-ND€1.41000Similar
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.33000€1.33
10€1.25900€12.59
50€1.19500€59.75
100€1.10150€110.15
200€1.03860€207.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.80655€322.62
800€0.71646€573.17
Manufacturers Standard Package
Unit Price without VAT:€1.33000
Unit Price with VAT:€1.59600