



744053220 | |
|---|---|
DigiKey Part Number | 732-1047-2-ND - Tape & Reel (TR) 732-1047-1-ND - Cut Tape (CT) 732-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053220 |
Description | FIXED IND 22UH 1.15A 120 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.15 A 120mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053220 Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2323 (5858 Metric) |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.25900 | €12.59 |
| 50 | €1.19500 | €59.75 |
| 100 | €1.10150 | €110.15 |
| 200 | €1.03860 | €207.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.80655 | €322.62 |
| 800 | €0.71646 | €573.17 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |

