



74404043100A | |
|---|---|
DigiKey Part Number | 732-10757-2-ND - Tape & Reel (TR) 732-10757-1-ND - Cut Tape (CT) 732-10757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404043100A |
Description | FIXED IND 10UH 1.76A 89 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.76 A 89mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404043100A Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 89mOhm |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.04A | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 50 | €0.44880 | €22.44 |
| 100 | €0.34170 | €34.17 |
| 1.000 | €0.29662 | €296.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28727 | €861.81 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

