
714726110106 | |
|---|---|
DigiKey Part Number | 732-714726110106-ND |
Manufacturer | |
Manufacturer Product Number | 714726110106 |
Description | BAT-HANDLE FOR TOGGLE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Black Forming |
Datasheet | Datasheet |
Category | Shape Bat |
Manufacturer Würth Elektronik | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products WS-TOTV Series |
Part Status Active | Mounting Type Forming |
Switch Type Toggle | Size 3.70mm Dia x 10.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.41800 | €4.18 |
| 100 | €0.37310 | €37.31 |
| 250 | €0.32720 | €81.80 |
| 500 | €0.30426 | €152.13 |
| 1.000 | €0.28132 | €281.32 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

