6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691810110306

DigiKey Part Number
732-691810110306TR-ND - Tape & Reel (TR)
732-691810110306CT-ND - Cut Tape (CT)
732-691810110306DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
691810110306
Description
WR-TBL TERMINAL BLOCK - SCREWLES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691810110306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
18-24 AWG
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Black
Positions Per Level
6
Operating Temperature
-40°C ~ 125°C
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA4T), Nylon 4T
Mating Orientation
Horizontal with Board
Contact Material - Plating
Brass - Tin Plated
Current
7 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691410110006Würth Elektronik309732-691410110006-ND€2.46000Parametric Equivalent
In-Stock: 184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.77000€2.77
10€2.54300€25.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
190€2.26584€430.51
380€1.98792€755.41
570€1.84939€1,054.15
1.330€1.71086€2,275.44
Manufacturers Standard Package
Unit Price without VAT:€2.77000
Unit Price with VAT:€3.32400