4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
691406710004B
691406710004B

691406710004B

DigiKey Part Number
732-691406710004B-ND
Manufacturer
Manufacturer Product Number
691406710004B
Description
WR-TBL TERMINAL BLOCK - SCREWLES
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691406710004B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
4
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper - Tin Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Steel, Stainless
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
39.8104Altech Corporation01920-39.8104-ND€2.28620Parametric Equivalent
AK4200/4-5.0-H-BAGYPTR Hartmann455294-AK4200/4-5.0-H-BAGY-ND€3.07000Parametric Equivalent
In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2.94000€2.94
10€2.86200€28.62
100€2.81910€281.91
250€2.77408€693.52
500€2.73072€1,365.36
1.000€2.64234€2,642.34
Unit Price without VAT:€2.94000
Unit Price with VAT:€3.52800