2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
691253700002
691253700002

691253700002

DigiKey Part Number
732-691253700002-ND
Manufacturer
Manufacturer Product Number
691253700002
Description
5.00 MM TERMINAL BLOCK, VERTICAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691253700002 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691252700002Würth Elektronik160732-691252700002-ND€1.85000Parametric Equivalent
1700244Phoenix Contact101700244-ND€3.48000Parametric Equivalent
In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.63000€1.63
10€1.45100€14.51
50€1.34460€67.23
100€1.20430€120.43
500€0.92214€461.07
Unit Price without VAT:€1.63000
Unit Price with VAT:€1.95600