28 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686128188822

DigiKey Part Number
732-686128188822TR-ND - Tape & Reel (TR)
732-686128188822CT-ND - Cut Tape (CT)
732-686128188822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
686128188822
Description
CONN FPC VERT 28POS 1MM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
686128188822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Würth Elektronik
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Features
Low Insertion Force (LIF), Pick and Place Cap
Flat Flex Type
FPC
Voltage Rating
125V
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
28
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
80.0µin (2.03µm)
Termination
Solder
Housing Color
Ivory
FFC, FCB Thickness
0.29mm ~ 0.34mm
Mating Cycles
20
Height Above Board
0.201" (5.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.44000€1.44
25€1.29360€32.34
100€1.20690€120.69
250€1.11848€279.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950€1.03179€980.20
1.900€0.85671€1,627.75
Manufacturers Standard Package
Unit Price without VAT:€1.44000
Unit Price with VAT:€1.72800