
686128188622 | |
|---|---|
DigiKey Part Number | 732-686128188622TR-ND - Tape & Reel (TR) 732-686128188622CT-ND - Cut Tape (CT) 732-686128188622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 686128188622 |
Description | CONN FPC TOP 28POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686128188622 Models |
Category | Cable End Type Straight |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Low Insertion Force (LIF), Solder Retention |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 80.0µin (2.03µm) |
Termination Solder | Housing Color Ivory |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Mating Cycles 20 |
Height Above Board 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 25 | €1.79160 | €44.79 |
| 100 | €1.67180 | €167.18 |
| 250 | €1.55020 | €387.55 |
| 500 | €1.42868 | €714.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.18731 | €1,780.97 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.40000 |


