
64407107111000 | |
|---|---|
DigiKey Part Number | 732-64407107111000-ND |
Manufacturer | |
Manufacturer Product Number | 64407107111000 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64407107111000 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bag | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Phosphor Bronze |
Center Gender Female to Female | Dielectric Material Polyoxymethylene (POM) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 200 |
Convert To (Adapter End) BNC Jack, Female Socket | Insertion Loss 0.70dB |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.14000 | €7.14 |
| 10 | €6.49000 | €64.90 |
| 25 | €5.94920 | €148.73 |
| 100 | €5.52440 | €552.44 |
| 500 | €5.09944 | €2,549.72 |
| 1.000 | €4.75947 | €4,759.47 |
| Unit Price without VAT: | €7.14000 |
|---|---|
| Unit Price with VAT: | €8.56800 |

