
61206022121 | |
|---|---|
DigiKey Part Number | 732-5442-ND |
Manufacturer | |
Manufacturer Product Number | 61206022121 |
Description | CONN HEADER R/A 60POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61206022121 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.224" (5.70mm) |
Packaging Tray | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.327" (8.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.95000 | €3.95 |
| 10 | €3.79900 | €37.99 |
| 56 | €3.34018 | €187.05 |
| 112 | €2.87268 | €321.74 |
| 224 | €2.41371 | €540.67 |
| 448 | €2.07375 | €929.04 |
| Unit Price without VAT: | €3.95000 |
|---|---|
| Unit Price with VAT: | €4.74000 |


