
61206022021 | |
|---|---|
DigiKey Part Number | 732-5422-ND |
Manufacturer | |
Manufacturer Product Number | 61206022021 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61206022021 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.224" (5.70mm) |
Packaging Tray | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.669" (17.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.95000 | €3.95 |
| 10 | €3.79900 | €37.99 |
| 48 | €3.34021 | €160.33 |
| 96 | €2.87271 | €275.78 |
| 192 | €2.41370 | €463.43 |
| 384 | €2.07375 | €796.32 |
| Unit Price without VAT: | €3.95000 |
|---|---|
| Unit Price with VAT: | €4.74000 |


