
560050310009 | |
|---|---|
DigiKey Part Number | 732-560050310009TR-ND - Tape & Reel (TR) 732-560050310009CT-ND - Cut Tape (CT) 732-560050310009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560050310009 |
Description | RES 10 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560050310009 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.27700 | €2.77 |
| 50 | €0.24820 | €12.41 |
| 100 | €0.22520 | €22.52 |
| 250 | €0.18356 | €45.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.18358 | €1,835.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

