Cable Clip, Wire Saddle Natural Adhesive 0.366" L x 0.236" H (9.20mm x 6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

522220000

DigiKey Part Number
732-12399-ND
Manufacturer
Manufacturer Product Number
522220000
Description
CBL CLIP WIRE SADDLE ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Adhesive 0.366" L x 0.236" H (9.20mm x 6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
522220000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Adhesive
Manufacturer
Würth Elektronik
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Natural
Packaging
Bag
Length
0.500" (12.70mm)
Part Status
Active
Width
0.500" (12.70mm)
Type
Clip, Wire Saddle
Height
0.563" (14.30mm)
Opening Size
0.366" L x 0.236" H (9.20mm x 6.00mm)
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.371
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.46100€4.61
50€0.41060€20.53
100€0.36040€36.04
500€0.33486€167.43
1.000€0.31871€318.71
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60000