



444BD21025816 | |
|---|---|
DigiKey Part Number | 732-444BD21025816TR-ND - Tape & Reel (TR) 732-444BD21025816CT-ND - Cut Tape (CT) 732-444BD21025816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 444BD21025816 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 444BD21025816 Models |
Category | Termination Style Gull Wing |
Mfr | Outline 6.80mm x 4.50mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Blue/Blue |
Part Status Active | Illumination Voltage (Nominal) 3.2 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 50,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.86000 | €5.86 |
| 50 | €5.44100 | €272.05 |
| 100 | €4.81380 | €481.38 |
| 250 | €4.39568 | €1,098.92 |
| 500 | €3.83646 | €1,918.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.38856 | €10,165.68 |
| Unit Price without VAT: | €5.86000 |
|---|---|
| Unit Price with VAT: | €7.03200 |

