
210613003 | |
|---|---|
DigiKey Part Number | 732-210613003-ND |
Manufacturer | |
Manufacturer Product Number | 210613003 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 210613003 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Filter |
Number of Positions | Voltage Rating 100V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.78000 | €24.78 |
| 5 | €23.40600 | €117.03 |
| 10 | €22.02900 | €220.29 |
| 20 | €20.65250 | €413.05 |
| 50 | €18.58740 | €929.37 |
| Unit Price without VAT: | €24.78000 |
|---|---|
| Unit Price with VAT: | €29.73600 |

