Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

140817140110 | |
|---|---|
DigiKey Part Number | 732-140817140110-ND |
Manufacturer | |
Manufacturer Product Number | 140817140110 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 140817140110 Models |
Category | Output Type Transistor |
Manufacturer Würth Elektronik | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC817D-A-TU | Diodes Incorporated | 32 | 31-DPC817D-A-TU-ND | €0.16000 | Parametric Equivalent |
| DPC817D-A-TU-V | Diodes Incorporated | 0 | 31-DPC817D-A-TU-V-ND | €0.07450 | Parametric Equivalent |
| DPC817W-A-TU | Diodes Incorporated | 0 | 31-DPC817W-A-TU-ND | €0.07450 | Parametric Equivalent |
| DPC817W-A-TU-V | Diodes Incorporated | 0 | 31-DPC817W-A-TU-V-ND | €0.07450 | Parametric Equivalent |
| EL817(A) | Everlight Electronics Co Ltd | 0 | EL817(A)-ND | €0.17563 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21400 | €2.14 |
| 25 | €0.19720 | €4.93 |
| 50 | €0.17940 | €8.97 |
| 100 | €0.16230 | €16.23 |
| 500 | €0.14024 | €70.12 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |




