CAS100H12AM1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: €387.36000
Datasheet
Image for CAS100H12AM1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS100H12AM1

DigiKey Part Number
CAS100H12AM1-ND
Manufacturer
Manufacturer Product Number
CAS100H12AM1
Description
MOSFET 2N-CH 1200V 168A MODULE
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 168A 568W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
168A
Rds On (Max) @ Id, Vgs
20mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
3.1V @ 50mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
9500pF @ 800V
Power - Max
568W
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes