
C6D08065Q-TR | |
|---|---|
DigiKey Part Number | 1697-C6D08065Q-TR-ND - Tape & Reel (TR) 1697-C6D08065Q-TRCT-ND - Cut Tape (CT) 1697-C6D08065Q-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6D08065Q-TR |
Description | DIODE SIL CARBIDE 650V 28A 4QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 28A Surface Mount 4-QFN (8x8) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 518pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package 4-QFN (8x8) |
Current - Average Rectified (Io) 28A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC08A065LP-13 | Diodes Incorporated | 2.500 | 31-DSC08A065LP-13CT-ND | €4.56000 | Similar |
| FFSM0865B | onsemi | 2.955 | 5556-FFSM0865BCT-ND | €3.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.87000 | €3.87 |
| 10 | €2.55600 | €25.56 |
| 100 | €1.81050 | €181.05 |
| 500 | €1.67744 | €838.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.38242 | €3,456.05 |
| 5.000 | €1.37046 | €6,852.30 |
| Unit Price without VAT: | €3.87000 |
|---|---|
| Unit Price with VAT: | €4.64400 |

