
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 17dBm | |
Sensitivity | -89dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | 4MB Flash, 32MB SDRAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.24000 | €36.24 |
| 10 | €33.79000 | €337.90 |
| 50 | €31.34160 | €1,567.08 |
| 100 | €29.38270 | €2,938.27 |
| 250 | €28.47164 | €7,117.91 |
| Unit Price without VAT: | €36.24000 |
|---|---|
| Unit Price with VAT: | €43.48800 |

