SMPM Connector Plug, Male Pin Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMCM-4A-01-E

DigiKey Part Number
3546-WMCM-4A-01-E-ND
Manufacturer
Manufacturer Product Number
WMCM-4A-01-E
Description
Multi-Channel SMPM Cable Assembl
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Screw
Impedance
-
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
4
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate €76.49 flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€165.73000€165.73
10€157.48600€1,574.86
25€149.15760€3,728.94
50€140.91340€7,045.67
Unit Price without VAT:€165.73000
Unit Price with VAT:€198.87600