Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To SMP Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD05M03MS1

DigiKey Part Number
3546-AD05M03MS1-ND
Manufacturer
Manufacturer Product Number
AD05M03MS1
Description
COAX ADAPT SMP TO 2.92MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To SMP Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Convert To (Adapter End)
SMP Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper, Stainless Steel
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate €77.45 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€81.76000€81.76
10€77.71200€777.12
25€73.58120€1,839.53
50€69.53640€3,476.82
Unit Price without VAT:€81.76000
Unit Price with VAT:€98.11200