W9816G6IB-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €2.38965
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €2.61509
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €2.38965
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 803
Unit Price: €3.22000
Datasheet
SDRAM Memory IC 16Mbit Parallel 166 MHz 5 ns 60-VFBGA (6.4x10.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9816G6IB-6

DigiKey Part Number
W9816G6IB-6-ND
Manufacturer
Manufacturer Product Number
W9816G6IB-6
Description
IC DRAM 16MBIT PARALLEL 60VFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 16Mbit Parallel 166 MHz 5 ns 60-VFBGA (6.4x10.1)
Datasheet
 Datasheet
EDA/CAD Models
W9816G6IB-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-VFBGA (6.4x10.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes