
W956D6KBKX7I TR | |
|---|---|
DigiKey Part Number | 256-W956D6KBKX7ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W956D6KBKX7I TR |
Description | IC PSRAM 64MBIT PAR 49WFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 133 MHz 70 ns 49-WFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 49-WFBGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.69778 | €8,488.90 |
| Unit Price without VAT: | €1.69778 |
|---|---|
| Unit Price with VAT: | €2.03734 |

