Similar
Similar
Similar
Similar
Similar
Similar

W94AD2KBJX5E | |
|---|---|
DigiKey Part Number | W94AD2KBJX5E-ND |
Manufacturer | |
Manufacturer Product Number | W94AD2KBJX5E |
Description | IC DRAM 1GBIT 90-VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit 200 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | W94AD2KBJX5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 32M x 32 | |
Memory Interface | - | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €10.66142 | €2,558.74 |
| Unit Price without VAT: | €10.66142 |
|---|---|
| Unit Price with VAT: | €12.79370 |



