SDRAM - Mobile LPDDR Memory IC 256Mbit LVCMOS 200 MHz 5 ns 60-VFBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W948V6KBHX5I TR

DigiKey Part Number
256-W948V6KBHX5ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W948V6KBHX5I TR
Description
IC DRAM 256MBIT LVCMOS 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 256Mbit LVCMOS 200 MHz 5 ns 60-VFBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
16M x 16
Memory Interface
LVCMOS
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.42835€8,570.88
Manufacturers Standard Package
Unit Price without VAT:€3.42835
Unit Price with VAT:€4.11402