
W74M25JVSFIQ TR | |
|---|---|
DigiKey Part Number | 256-W74M25JVSFIQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W74M25JVSFIQ TR |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 80 MHz 6 ns 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.20436 | €4,204.36 |
| Unit Price without VAT: | €4.20436 |
|---|---|
| Unit Price with VAT: | €5.04523 |

