W25X40CLDAIG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: €0.48000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: €0.57000
Datasheet
FLASH Memory IC 4Mbit SPI 104 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X40CLDAIG

DigiKey Part Number
W25X40CLDAIG-ND
Manufacturer
Manufacturer Product Number
W25X40CLDAIG
Description
IC FLASH 4MBIT SPI 104MHZ 8DIP
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 104 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
W25X40CLDAIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types