W25X40AVZPIG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 5.899
Unit Price: €0.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.16181
Datasheet
FLASH Memory IC 4Mbit SPI 100 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X40AVZPIG

DigiKey Part Number
W25X40AVZPIG-ND
Manufacturer
Manufacturer Product Number
W25X40AVZPIG
Description
IC FLASH 4MBIT SPI 100MHZ 8WSON
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 100 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
W25X40AVZPIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes