
W25X40AVDAIZ | |
|---|---|
DigiKey Part Number | W25X40AVDAIZ-ND |
Manufacturer | |
Manufacturer Product Number | W25X40AVDAIZ |
Description | IC FLASH 4MBIT SPI 100MHZ 8DIP |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 100 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | W25X40AVDAIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |

