FLASH - NOR Memory IC 512Mbit SPI 104 MHz 7 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 512Mbit SPI 104 MHz 7 ns 16-SOIC

W25M512JWFIQ TR

DigiKey Part Number
256-W25M512JWFIQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25M512JWFIQ TR
Description
IC FLASH 512MBIT SPI 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI 104 MHz 7 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
5ms
Access Time
7 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€4.94744€4,947.44
Manufacturers Standard Package
Unit Price without VAT:€4.94744
Unit Price with VAT:€5.93693