
SMDIC03680TB00MQ00 | |
|---|---|
DigiKey Part Number | 1928-1901-2-ND - Tape & Reel (TR) 1928-1901-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMDIC03680TB00MQ00 |
Description | CAP FILM 0.68UF 20% 63VDC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03680TB00MQ00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Voltage Rating - AC 40V | Termination Solder Pads |
Voltage Rating - DC 63V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.78000 | €2.78 |
| 10 | €1.94500 | €19.45 |
| 50 | €1.61180 | €80.59 |
| 100 | €1.50880 | €150.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.21740 | €1,826.10 |
| Unit Price without VAT: | €2.78000 |
|---|---|
| Unit Price with VAT: | €3.33600 |

