MKS4D041002F00KJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.33750
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.33750
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.33950
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.33178
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.33950
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.33362
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: €0.31968
Datasheet
Image for MKS4D041002F00KJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D041002F00KJ00

DigiKey Part Number
1928-MKS4D041002F00KJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4D041002F00KJ00
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.406" L x 0.224" W (10.30mm x 5.70mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D041002F00KA00WIMA01928-MKS4D041002F00KA00TB-ND€0.33750Parametric Equivalent
MKS4D041002F00KC00WIMA01928-MKS4D041002F00KC00TB-ND€0.33750Parametric Equivalent
MKS4D041002F00KF00WIMA01928-MKS4D041002F00KF00TR-ND€0.33950Parametric Equivalent
MKS4D041002F00KH00WIMA01928-MKS4D041002F00KH00TR-ND€0.33178Parametric Equivalent
MKS4D041002F00KI00WIMA01928-MKS4D041002F00KI00TR-ND€0.33950Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.400€0.33178€1,459.83
Unit Price without VAT:€0.33178
Unit Price with VAT:€0.39814