Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4D021002A00KF00 | |
|---|---|
DigiKey Part Number | 1928-MKS4D021002A00KF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4D021002A00KF00 |
Description | CAP FILM 10000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D021002A00KA00 | WIMA | 0 | 1928-MKS4D021002A00KA00TB-ND | €0.15381 | Parametric Equivalent |
| MKS4D021002A00KC00 | WIMA | 0 | 1928-MKS4D021002A00KC00TB-ND | €0.15381 | Parametric Equivalent |
| MKS4D021002A00KH00 | WIMA | 0 | 1928-MKS4D021002A00KH00TR-ND | €0.15228 | Parametric Equivalent |
| MKS4D021002A00KI00 | WIMA | 0 | 1928-MKS4D021002A00KI00TR-ND | €0.15381 | Parametric Equivalent |
| MKS4D021002A00KJ00 | WIMA | 0 | 1928-MKS4D021002A00KJ00TR-ND | €0.15228 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.15381 | €1,153.58 |
| Unit Price without VAT: | €0.15381 |
|---|---|
| Unit Price with VAT: | €0.18457 |


