Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C054706F00KJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C054706F00KJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4C054706F00KJ00 |
Description | CAP FILM 47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C054706F00KH00 | WIMA | 0 | 1928-MKS4C054706F00KH00TR-ND | €7.08683 | Parametric Equivalent |
| MKS4C054706F00KSC9 | WIMA | 0 | 1928-MKS4C054706F00KSC9-ND | €6.99079 | Parametric Equivalent |
| MKS4C054706F00KSSD | WIMA | 0 | 1928-MKS4C054706F00KSSD-ND | €6.97117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €7.08683 | €3,826.89 |
| Unit Price without VAT: | €7.08683 |
|---|---|
| Unit Price with VAT: | €8.50420 |


