Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2F036801N00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS2F036801N00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2F036801N00JSSD |
Description | CAP FILM 0.68UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.433" W (7.20mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2F036801N00JA00 | WIMA | 0 | 1928-MKS2F036801N00JA00TB-ND | €0.35465 | Parametric Equivalent |
| MKS2F036801N00JC00 | WIMA | 0 | 1928-MKS2F036801N00JC00TB-ND | €0.35465 | Parametric Equivalent |
| MKS2F036801N00JF00 | WIMA | 0 | 1928-MKS2F036801N00JF00TR-ND | €0.35606 | Parametric Equivalent |
| MKS2F036801N00JI00 | WIMA | 0 | 1928-MKS2F036801N00JI00TR-ND | €0.35606 | Parametric Equivalent |
| MKS2F036801N00JN00 | WIMA | 0 | 1928-MKS2F036801N00JN00TB-ND | €0.35606 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.34110 | €1,023.30 |
| Unit Price without VAT: | €0.34110 |
|---|---|
| Unit Price with VAT: | €0.40932 |


