
MKP1O141507H00KSSD | |
|---|---|
DigiKey Part Number | 1928-1448-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O141507H00KSSD |
Description | CAP FILM 1.5UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1O141507H00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 1.791" (45.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.56000 | €7.56 |
| 10 | €5.69000 | €56.90 |
| 50 | €4.94180 | €247.09 |
| 112 | €4.67625 | €523.74 |
| 560 | €4.29620 | €2,405.87 |
| 1.008 | €4.19487 | €4,228.43 |
| Unit Price without VAT: | €7.56000 |
|---|---|
| Unit Price with VAT: | €9.07200 |

