Hex TR (Security), Phillips, Pozidriv®, Slotted, Spanner (Security), Square, Tri-Wing®, Torx® TR (Security) Blade Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex TR (Security), Phillips, Pozidriv®, Slotted, Spanner (Security), Square, Tri-Wing®, Torx® TR (Security) Blade Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76098

DigiKey Part Number
76098-ND
Manufacturer
Manufacturer Product Number
76098
Description
BLADE SET ASSORTED W/CASE 36PC
Customer Reference
Detailed Description
Hex TR (Security), Phillips, Pozidriv®, Slotted, Spanner (Security), Square, Tri-Wing®, Torx® TR (Security) Blade Set 36 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Type
Blade Set
Tip Type
Hex TR (Security), Phillips, Pozidriv®, Slotted, Spanner (Security), Square, Tri-Wing®, Torx® TR (Security)
Includes
Canvas Pouch, Handle
Features
-
Weight
1.9 lbs (861.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.