7/32" Hex TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/32" Hex TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

76053

DigiKey Part Number
76053-ND
Manufacturer
Manufacturer Product Number
76053
Description
BLADE HEX TR 7/32" 3.54"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/32" Hex TR (Security) Blade 1/4" Drive 3.50" (88.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Hex TR (Security)
Tip Size
7/32"
Drive Size
1/4"
Length - Overall
3.50" (88.9mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6€2.16000€12.96
Manufacturers Standard Package
Unit Price without VAT:€2.16000
Unit Price with VAT:€2.59200