2mm Hex Bit, Insert 1/4" Drive 1.00" (25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2mm Hex Bit, Insert 1/4" Drive 1.00" (25.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

73302

DigiKey Part Number
73302W-ND
Manufacturer
Manufacturer Product Number
73302
Description
HEX METRIC INSERT BIT 2.0 X 25MM
Customer Reference
Detailed Description
2mm Hex Bit, Insert 1/4" Drive 1.00" (25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Insert
Tip Type
Hex
Tip Size
2mm
Drive Size
1/4"
Length - Overall
1.00" (25.4mm)
Features
Chamfered End, Impact Resistant
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.