44503 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 308
Unit Price: €21.23000
Datasheet
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Low Force Pointed Fine SS 5.31" (135.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Low Force Pointed Fine SS 5.31" (135.0mm)
44503
44503
Wiha Tools USA

44503

DigiKey Part Number
431-1021-ND
Manufacturer
Manufacturer Product Number
44503
Description
TWEEZER POINTED FINE SS 5.31"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Low Force Pointed Fine SS 5.31" (135.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, ESD Safe, Low Force
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
5.31" (135.0mm)
Pattern Number
SS
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes