



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 11.81" (300.0mm) | |
Length - Overall | 16.46" (418.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.3 lb (136.08 g) |


