


26254070 | |
|---|---|
DigiKey Part Number | 2582-26254070-ND |
Manufacturer | |
Manufacturer Product Number | 26254070 |
Description | COMPLETE UNIT BLUE LED ROT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 26254070 Models |
Category | Light Color Blue |
Manufacturer WERMA USA Inc. | Function - Lighting Rotating |
Series | Voltage - Supply 12 ~ 24VAC/DC |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €345.58000 | €345.58 |
| Unit Price without VAT: | €345.58000 |
|---|---|
| Unit Price with VAT: | €414.69600 |

