
14110068 | |
|---|---|
DigiKey Part Number | 2582-14110068-ND |
Manufacturer | |
Manufacturer Product Number | 14110068 |
Description | BUZZER MULTI SOUNDER 115-23 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Buzzers Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 14110068 Models |
Category | Operating Mode Siren, Multiple Tone |
Manufacturer WERMA USA Inc. | Operating Temperature -25°C ~ 70°C |
Packaging Box | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Termination Screw Terminal |
Voltage Range 115 ~ 230V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €484.83000 | €484.83 |
| Unit Price without VAT: | €484.83000 |
|---|---|
| Unit Price with VAT: | €581.79600 |

