
WMPT-8-30dB-S | |
|---|---|
DigiKey Part Number | 5849-WMPT-8-30dB-S-ND |
Manufacturer | |
Manufacturer Product Number | WMPT-8-30dB-S |
Description | Pickoff Tee, 30dB Tap, 0-8GHz, S |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 0Hz ~ 8GHz 30 ± 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 30 ± 2dB |
Manufacturer Werbel Microwave LLC | Applications General Purpose |
Packaging Retail Package | Insertion Loss 0.8dB |
Part Status Active | Return Loss 22dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 0Hz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €447.90000 | €447.90 |
| Unit Price without VAT: | €447.90000 |
|---|---|
| Unit Price with VAT: | €537.48000 |


