
05008015001 | |
|---|---|
DigiKey Part Number | 5627-05008015001-ND |
Manufacturer | |
Manufacturer Product Number | 05008015001 |
Description | 335 SCREWDRIVER FOR SLOTTED SCRE |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver 7.13" (181.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Wera Tools NA Inc. | Size 0.6mm x 3.5mm |
Series | Length - Blade 3.94" (100.0mm) |
Packaging Box | Length - Overall 7.13" (181.0mm) |
Part Status Active | Features Ergonomic, Soft Grip |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.93000 | €4.93 |
| Unit Price without VAT: | €4.93000 |
|---|---|
| Unit Price with VAT: | €5.91600 |

