
05006154001 | |
|---|---|
DigiKey Part Number | 5627-05006154001-ND |
Manufacturer | |
Manufacturer Product Number | 05006154001 |
Description | 162 I PH VDE INSULATED SCREWDRIV |
Customer Reference | |
Detailed Description | PH2 Phillips Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Wera Tools NA Inc. | Size PH2 |
Packaging Box | Length - Blade 3.94" (100.0mm) |
Part Status Active | Length - Overall 8.07" (205.0mm) |
Tool Type Screwdriver | Features Ergonomic, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.54000 | €12.54 |
| Unit Price without VAT: | €12.54000 |
|---|---|
| Unit Price with VAT: | €15.04800 |

