Parametric Equivalent

C035548 | |
|---|---|
DigiKey Part Number | 281-C035548-ND |
Manufacturer | |
Manufacturer Product Number | C035548 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-22 AWG |
Category | Voltage - IEC 380V |
Manufacturer Weidmüller | Current - UL 27 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 4mm² |
Type Feed Through | Color Blue |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw | Base Product Number |
Current - IEC 27 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C035546 | Weidmüller | 0 | 281-C035546-ND | €5.22870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.51000 | €8.51 |
| Unit Price without VAT: | €8.51000 |
|---|---|
| Unit Price with VAT: | €10.21200 |

